• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sigel Board paper sheet BA161 Brown 114 x 160 cm

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

4 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 sheet)
Total (€ 75.99 / piece)
€ 75.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Set(s) available
14-day return policy included

Highlights & Details

Sigel Presentation paper BA161

  • Professional presentation accessories for working on whiteboards or pinboardsWall paper / Brown paper, brown, pinning and pinching, weight paper, 80 g/m², 114 x 160 cm, 50 sheetsIndispensable for meetings, seminars and workshopsFor visualizing ideas in brainstorming sessions, for planning and working in agile and creative teamsVery useful for writing and pinning speciallySustainable through environmentally friendly, recyclable cardboard packaging

Technical specifications

Product type

Board paper sheet

Factory colour

Brown

Format

114 x 160 cm

Paper type version

Kraft paper

Grammage

80 g/m²

Content

50 sheet

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2754607 Sigel Board paper sheet BA161 Brown 114 x 160 cm

Description

Wall paper / Brown paper, brown, pinning and pinching, weight paper, 80 g/m², 114 x 160 cm, 50 sheets. If you want to visualize ideas on whiteboards or glass magnetic boards, pin work on maps or want to make project progress visible to all team members in a team, then simply use the high-quality board accessories from Sigel. Here you will find everything, WAS you need for agile working methods. Unpack and get started!

This text is machine translated.

More interesting products

(*All information is plus legal VAT)