• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Franken Board paper sheet UMZ MPK Beige 140 x 110 cm

Eco
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 sheet)
Total (€ 32.99 / piece)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Set(s) available
14-day return policy included

Highlights & Details

Swiss Francs moderation paper 140 x 110 cm (W x H) 80 g/m² beige 50 bl./Pack.

  • Dimensions: 140 x 110 cm (W x H)
  • 80 g/m²
  • Material: 100% recycled paper
  • 50 bl./Pack.
  • Blue Angel Logo with laurel wreath and figure, text: "Blue Angel - The Environmental Label". Website: www.blauer-engel.de/uz14b.

Technical specifications

Product type

Board paper sheet

Factory colour

Beige

Format

140 x 110 cm

Grammage

80 g/m²

Content

50 sheet

Material

100 % Altpapier

UKCA

not relevant

Eco badge reference

Blauer Engel DE-UZ 14b

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1554107 Franken Board paper sheet UMZ MPK Beige 140 x 110 cm

Description

For the perfect presentation.

This text is machine translated.

Features

  • Your presentation paper

More interesting products

(*All information is plus legal VAT)