• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

magnetoplan Board paper sheet 1111557 Brown 110 x 140 cm

Eco
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

18 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 sheet)
Total (€ 46.99 / piece)
€ 46.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Magneto-plan pinboard paper, 110x140cm, 100 sheets

  • Pinboard paper Natron mix 60 g/m2
  • Format 110 x 140 cm
  • 100 sheets in a sturdy box
  • FSC-certified
  • Packed with plastic
  • Drawing of a crossed-out packaging film with text 'Packaging without film, verpackung ohne Folie', eco-friendly.
  • Blue Angel Environmental Label: A logo featuring a stylised angel in the centre, surrounded by a laurel wreath and the text 'Blue Angel'.

Technical specifications

Product type

Board paper sheet

Factory colour

Brown

Format

110 x 140 cm

Paper type version

Kraft paper

Content

100 sheet

Eco badge reference

Blauer Engel DE-UZ 217a

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2114880 magnetoplan Board paper sheet 1111557 Brown 110 x 140 cm

Description

Wall paper Natron mixture, for pinning presentation boards, 60 g/m² (1100 mm x 1400 mm), packed in sturdy cardboard, 100 sheets.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)