
Highlights & Details
Magnetoplan designer board, one-piece
- Foldable aluminum stands enable the arrangement of several walls in the ideal presentation circuit
- Supplied with 4 locking castors
- Space-saving storage thanks to folding feet and height adjustment
Technical specifications
- Product type
Presentation board
- Dim
(L x W x H) 1630 mm x 120 cm x 150 cm
- Total width
1200 mm
- Total height
210 cm
- Factory colour
White
- Front colour
White
- Board colour
White
- Easel colour
White
- Magnetic whiteboard
No
- Writable board
No
- Pinboard option
Yes
- folding
No
- Caster with brake
Yes
- Height-adjustable
Yes
- Castors
Yes
- No. of rollers
4
- Tray
No
- Both sides usable
Yes
- Material
Cardboard
Aluminium
- Back cover material
Cardboard
- Front side material
Cardboard
- Frame material
Aluminium
- Base type
T-base (4 casters)
- Height adjustment type
Stepless
- Tripod type
Einklappbare Standfüße aus Aluminium
- Range of use
für alle Büro- und Schulungsräume
- Features
Height-adjustable
Pin board
Usable on both sides
- Packaging
Cardboard box
- Width
120 cm
- Height
150 cm
- Product type description
Moderationstafel. Pinntafe
- Length
1630 mm
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2238244 magnetoplan Presentation board Evolution plus (L x W x H) 1630 mm x 120 cm x 150 cm Cardboard White Height-adjustable, P
Description
This text is machine translated.
Scope of delivery
- Design moderator board
- 4 locking castors
- User manual.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






