
Highlights & Details
magnetoplan Presentation board Evolution Plus (L x W x H) 1630 x 1200 x 1500 mm Felt Royal blue, White
- Through the elegant rotary knob, the panel can be easily adjusted to a height of 2.10 m. with just a few steps This way, it adapts itself to the respective working situation
- Foldable aluminum stands enable the arrangement of several walls in the ideal presentation circuit frame profile made of anodized aluminum with modern, elegant miter corners in simple design. These comply with the current safety regulations
- Space-saving storage through folding feet + height adjustment
- Supplied with 4 locking castors
- Simple construction without tools.
- This text is machine translated.
Technical specifications
- Product type
Presentation board
- Dim
(L x W x H) 1630 x 1200 x 1500 mm
- Total width
1200 mm
- Total height
1500 cm
- Adjustment range
170-210 cm
- Factory colour
Royal blue
White
- Front colour
Royal blue
- Board colour
Royal blue
- Easel colour
White
- Magnetic whiteboard
No
- Writable board
No
- Pinboard option
Yes
- folding
No
- Caster with brake
Yes
- Height-adjustable
Yes
- No. of arms
2
- Castors
Yes
- No. of rollers
4
- Tray
No
- Both sides usable
Yes
- Material
Felt
Aluminium
- Back cover material
Felt
- Front side material
Felt
- Frame material
Aluminium
- Base type
Angled T-base
- Height adjustment type
Stepless
- Inclination
0°
- Board includes
Aluminium frame
- Tripod type
einklappbaren Standfüßen
- Range of use
Moderationstafel
- Features
Usable on both sides
Incl. casters
Pin board
- magnetic
No
- No. of boards
1
- Width
1200 mm
- Height
1500 mm
- Product type description
Moderationstafel
- Length
1630 mm
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2141490 magnetoplan Presentation board Evolution Plus (L x W x H) 1630 x 1200 x 1500 mm Felt Royal blue, White Usable on both si
Description
Scope of delivery
- Presentation board Evolution Plus
- Pedestals
- Lockable castors
- Quick instructions
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





