• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

magnetoplan Whiteboard 12411CC (W x H) 3000 mm x 1200 mm White Enamel-coated Incl. tray

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Whiteboard

Dim

(W x H) 3000 mm x 1200 mm

Width

3000 mm

Height

1200 mm

Total width

300 cm

Total height

120 cm

Factory colour

White

wipeable

Yes

Writable board

Yes

Tray

Yes

Magnetic whiteboard

Yes

Writable on both sides

No

Use (front)

Whiteboard

Pinboard

Frame colour

Silver

Height-adjustable

No

Caster with brake

No

Board material

Enamel

Frame material

Aluminium

Surface properties

Enamel-coated

Product type description

Whiteboard

Features

Incl. tray

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2252241 magnetoplan Whiteboard 12411CC (W x H) 3000 mm x 1200 mm White Enamel-coated Incl. tray

Description

Magnetoplan Design-Whiteboard CC, 900 x 600 mm. The CC-board is simple, elegant and adapts to every office furniture. In its dual function - writable and magnetic - the panel can be found behind every desk as a universal organizational tool

This text is machine translated.

Scope of delivery

  • Magnetic whiteboard CC
  • Tray