• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Maico Ventilatoren 0093.0159 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type


MAIC mounting set for surface mounting APM HY230

Product type

Switch product range

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3022745 Maico Ventilatoren 0093.0159 1 pc(s)

Description

For surface mounting HY 230 and HY 230 I, if for example no flush-mounted socket is available. Scope of delivery: The surface mounting kit is supplied with four screws, which are intended for mounting the intermediate frame and the HY housing base.Article: APM HY 230, mounting position: Horizontal, material: Plastic, color: Pure white, similar to RAL 9010, Weight: 0.04 kg, weight with packaging: 0.06 kg, width: 80 mm, height: 80 mm, depth: 29 mm, width with packing: 86 mm, height with packing: 86 mm, depth with packing: 35 mm, suitable for box fan: no, suitable for roof fans: no, suitable for pipe fans: no, suitable for heat recovery systems: no, suitable for wall-mounted fan: no, suitable for wall-mounted fan: no, suitable for house-blower: no, suitable for centrifugal fans: no, suitable for circulation fans: no.

This text is machine translated.

What kind of Merten Switch Product Range are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.