• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Maisto Ford GT 21 Heritage 1:18 Model car

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 57.99 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Ford GT 21 Heritage

  • Special Edition
  • Suitable for playing and collecting
  • Color: White; number 98
  • Made of die-cast metal with plastic parts
  • With exhaust system
  • In the convenient window box
  • Doors, boot and hood can be opened

Technical specifications

Product type

Model car

Scale

1:18

Dim
Manufacturer part #

531390

Length

250 mm

Description

The Ford GT 21 "Heritage" by maisto is a real highlight in every display case with its original design. The white miniature model with the number 98 is a beautiful piece for the collector's display case and a must for every Ford fan. Not only for collecting, but also for playing, the model is super suitable. The collector car is made of die-cast metal with plastic parts and has a length of approx. 25 cm according to the scale 1:18. The steerable Ford impresses with its detailed interior as well as its movable boot, bonnet and doors.

This text is machine translated.

What kind of Model Cars are you looking for?