• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Maisto Lamborghini V12 Vision Grand Turismo 1:18 Model car

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 69.99 / piece)
€ 69.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Lamborghini V12 vision Grand Turismo

  • Premiere Edition
  • Suitable for playing and collecting
  • Color: Matt green
  • Made of die-cast metal with plastic parts
  • With exhaust system
  • In the convenient window box
  • The boot and bonnet can be opened

Technical specifications

Product type

Model car

Scale

1:18

Manufacturer part #

536454

Length

250 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2360673 Maisto Lamborghini V12 Vision Grand Turismo 1:18 Model car

Description

The Lamborghini V12 vision Grand Turismo from maisto is a real highlight in every display case with its original design. The matt green miniature model is a beautiful piece for the collector's display case and a must for every Lamborghini fan. Not only for collecting, but also for playing, the model is super suitable. The collector car is made of die-cast metal with plastic parts and has a length of approx. 25 cm according to the scale 1:18. The controllable Lambo convinces with its detailed interior as well as its movable boot and bonnet.

This text is machine translated.

What kind of Model Cars are you looking for?

More interesting products

(*All information is plus legal VAT)