• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MaistoTech 582723 Massey Ferguson 8S.265 RC scale model for beginners Electric

EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

5 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 53.99 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Technical specifications

Product type

RC scale model for beginners

Recommended minimum age

8 years

Frequency

2,4 GHz

Speed (max.)

2.5 km/h

Manufacturer part #

582723

Model version

RtR

Engine type

Electric

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2588882 MaistoTech 582723 Massey Ferguson 8S.265 RC scale model for beginners Electric

Description

Attention tractor fans! Here comes the Massey Ferguson 5S.145 D6 tractor. The R/C version of maisto tech is equipped with a 2.4 GHz frequency, LED headlights that light up while driving and an adapter integrated in both the front and rear, through which other toy accessories can be attached to the tractor. Furthermore, it has massive tires, which master every terrain skillfully. With a speed of approx. 2.5 km/h, the tractor can be easily controlled by young farmers aged 8 and over. Batteries are included in the delivery. (4x AA for the tractor and 2x AA for the remote control)

This text is machine translated.

Scope of delivery

  • Model car
  • Remote control
  • User manual.

Hints

4x AA for the vehicle and 2x AAA for the remote control. Batteries not included.

What kind of RC Model Cars are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)