• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MAKERFACTORY Module 5.6 cm (2.22 inch) 16 x 2 Pixel Compatible with (development kits): Arduino Backlighting

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Maker FACTORY LCD & Keypad Shield for Arduino ®-LCD1602

  • 16x2 Shield
  • mit Hintergrundbeleuchtung
  • verwendet 4 bit Arduino LCD-Bibliothek

Technical specifications

Display technology

LCD

Display (cm)

5.6 cm

Screen size diagonal (inches)

2.22 inch

Suitable for

Arduino UNO

Freeduino

Arduino Mega

Arduino Duemilanove

Arduino Due

Arduino Diecimila

Display resolution

16 x 2 Pixel

Features

Backlighting

Length

56 mm

Width

76 mm

Height

18 mm

Compatible with

Arduino

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2134138 MAKERFACTORY Module 5.6 cm (2.22 inch) 16 x 2 Pixel Compatible with (development kits): Arduino Backlighting

Description

16 x 2 Shield with LCD display and keyboard for Arduino Uno, Mega, Diecimila, Duemilanove and freeduino.

This text is machine translated.

Features

  • Blue/white background lighting
  • Contrast can be adjusted
  • Uses 4-bit Arduino LCD library; Reset button
  • The arrow keys (up, down, left, right) use only an analog input

What kind of Embedded Displays are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.