• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MAKERFACTORY VMA412 Touchscreen unit 7.1 cm (2.8 inch) 320 x 240 Pixel Compatible with (development kits): Arduino Stylu

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Display

Display (cm)

7.1 cm

Screen size diagonal (inches)

2.8 inch

Suitable for

Arduino UNO

Arduino Mega 2560

Display resolution

320 x 240 Pixel

Colour depth

262000 Bit

Features

Stylus

Compatible with

Arduino

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1612806 MAKERFACTORY VMA412 Touchscreen unit 7.1 cm (2.8 inch) 320 x 240 Pixel Compatible with (development kits): Arduino Stylu

Description

Features

  • Auflösung: 240 RGB (H) x 320 (V);Treiber: ILI9341 V0.7;Farbtiefe: 262 000 Farben;Schnittstelle: 8-Bit-, 9-Bit-, 16-Bit-, 18-Bit-Schnittstelle mit 8080-I /8080-II Serie MCU ;6-Bit-, 16-Bit-, 18-Bit-RGB-Schnittstelle mit Grafik-Controller;serielle Schnittstelle 3 Zeilen / 4 Zeilen;Displaymodus:Modus "full colour" (Standby-Modus AUS): 262 000 Farben (einstellbare Farbtiefe über Software);Modus "reduced colour" (Standby-Modus EIN): 8 Farben;Betriebstemperatur: -40 °C bis +85 °C

What kind of Embedded Displays are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.