• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita 127512-9 Dust collector bag

EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Dust collector bag

Content

1 pc(s)

Width

75 mm

Height

150 mm

Length

240 mm

Weight

79 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3432021 Makita 127512-9 Dust collector bag

Description

Suitable for battery-chop and miter saw LS002G.

This text is machine translated.

What kind of Vacuum Cleaner Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)