• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita 127778-1 Insert hook 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Insert hook

Dim

(L x W x H) 115 x 80 x 18 mm

Weight

125 g

Width

80 mm

Height

18 mm

Length

115 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3433107 Makita 127778-1 Insert hook 1 pc(s)

Description

Makita hook cpl. 127778-1.

This text is machine translated.

What kind of Power Drill Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)