• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita 136603-5 Lateral handle 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Lateral handle

Dim

(L x W x H) 240 x 70 x 80 mm

Weight

184 g

Width

70 mm

Height

80 mm

Length

240 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3433108 Makita 136603-5 Lateral handle 1 pc(s)

Description

Makita side grip kpl. 136603-5.

This text is machine translated.

What kind of Power Drill Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)