• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita 140710-8 Hose

EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 57.99 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Diameter 41 x 35 mm
  • Hose length 3.5 m.
Product type

Hose

Content

1 pc(s)

(Ø)

28 mm

Weight

626 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3432295 Makita 140710-8 Hose

Description

Makita suction hose 140710-8, 3.5 m, Ø 28 mm.

This text is machine translated.

What kind of Vacuum Cleaner Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)