• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita 1830S6-7 Lateral brush

EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 38.99 / piece)
€ 38.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Lateral brush

Content

1 pc(s)

Width

350 mm

Height

110 mm

Length

350 mm

Weight

190 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3432386 Makita 1830S6-7 Lateral brush

Description

Side brush for VS001G battery-powered sweeper.

This text is machine translated.

What kind of Vacuum Cleaner Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)