• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita 184686-9 Coil 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Coil

Dim

(L x W x H) 30 x 30 x 3 mm

Weight

1 g

Width

30 mm

Height

3 mm

Length

30 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3432400 Makita 184686-9 Coil 1 pc(s)

Description

Marking nut for holding the machines apart

This text is machine translated.

What kind of Power Drill Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)