• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita 191L77-9 Tool battery and charger 40 V 4.0 Ah Li-ion

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Tool battery and charger

Battery voltage

40 V

Type

191L77-9

Capacity (mAh, Ah)

4.0 Ah

Technology

Li-ion

for brands

Makita

Rechargeable

Yes

Size

Non-standard rechargeable

Documents & Downloads

Information

Test Summary Report 2631911 Makita 191L77-9 Tool battery and charger 40 V 4.0 Ah Li-ion

Security datasheet

Security datasheet 2631911 Makita 191L77-9 Tool battery and charger 40 V 4.0 Ah Li-ion

Description

power source kit consisting of 1 quick charger DC40RA, 2 batteries BL4040, 4.0 Ah.

This text is machine translated.

Scope of delivery

  • 2 x batteries
  • 1x quick charger