• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita 191X35-7 Foam set

EAN:
Part number:
Item no:
Dispatches on Mon 23 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Foam set

Content

1 Set

Width

58 mm

Height

5 mm

Length

465 mm

Weight

28 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3432131 Makita 191X35-7 Foam set

Description

Self-adhesive foam rubber coating for the impact edges of the DRC300 battery-operated vacuum robot. The foam rubber is glued to the DRC300 battery-operated vacuum robot and serves to protect surrounding objects from damage. Do not stick over the sensors.

This text is machine translated.

What kind of Vacuum Cleaner Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)