• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita 191Y86-6 191Y86-6 Filter sack

EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Filter sack

Content

1 pc(s)

Width

130 mm

Height

130 mm

Length

360 mm

Weight

108 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3432304 Makita 191Y86-6 191Y86-6 Filter sack

Description

Suitable for battery-operated vacuum cleaner DVC560. Reusable.

This text is machine translated.

What kind of Vacuum Cleaner Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)