• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita 194930-6 Makita 194930-6 N/A 1 pc(s) 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

16 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Width 93 mm
  • Hook and loop fastening: Yes
  • Length: 185 mm
  • With holes for dust extraction: Yes
  • Type: Rectangle
  • Waterproof: No.
  • Material of the carrier: Paper
Product type

Grinding plate:

Dim

(L x W) 185 mm x 93 mm

Content

1 pc(s)

Material

Paper

Width

93 mm

Length

185 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3349972 Makita 194930-6 Makita 194930-6 N/A 1 pc(s) 1 pc(s)

Description

Sanding plate velcro

This text is machine translated.

What kind of Grinding & Polishing Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)