• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita 195434-1 195434-1 Hose

EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 75.99 / piece)
€ 75.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Hose length 2.5 m.
Product type

Hose

Content

1 pc(s)

(Ø)

38 mm

Weight

908 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3431559 Makita 195434-1 195434-1 Hose

Description

Suction hose without shaft tube mount. 38 mm • 2.5 m • anti-static.

This text is machine translated.

What kind of Vacuum Cleaner Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)