• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita 198529-9 198529-9 Floor nozzle 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Width 225 mm
  • Diameter 28 mm
  • Product weight: 0,172 kg
Content

1 pc(s)

Product type

Floor nozzle

Length

200 cm

Height

100 mm

Width

150 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3349996 Makita 198529-9 198529-9 Floor nozzle 1 pc(s)

Description

Floor nozzle for particularly suitable for carpets and wooden floors
Floor nozzle for carpets. Through four running wheels the nozzle moves easily over the surface to be cleaned. The floor nozzle is also fitted with a shock protection that passes through from right to left. The bottom is equipped with two velour strips and a carpet brush that absorbs hair and other dirt from the carpet.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)