• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita 198978-0 198978-0 Lid padding (L x W x H) 350 x 240 x 20 mm

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

112 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Lid padding

Width

240 mm

Height

20 mm

Length

350 mm

Dim

(L x W x H) 350 x 240 x 20 mm

Factory colour

Multicolour

Weight

0

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3349614 Makita 198978-0 198978-0 Lid padding (L x W x H) 350 x 240 x 20 mm

Description

Lid padding for all MAKPAC
The lid cushion is fastened to the inside cover of a MAKPAC with the help of four fixation devices, thus protecting its contents during transport. The cushion is around 20 mm thick at the thickest part.

This text is machine translated.

What kind of Toolbox Inserts are you looking for?

More interesting products

(*All information is plus legal VAT)