• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita 198990-0 198990-0 Crevice tool Blue 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.79 / piece)
€ 3.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Technical specifications

  • Diameter 28 mm
  • Length 330 mm.
Factory colour

Blue

Content

1 pc(s)

Material

Polypropylene (PP)

Product type

Crevice tool

Length

330 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3349455 Makita 198990-0 198990-0 Crevice tool Blue 1 pc(s)

Description

Joint nozzle for clearing hard to reach places
Joint nozzle in the color petrol made of polypropylene. The nozzle is e.g. optimally suitable for vacuuming difficult to reach areas in the vehicle. The additional air openings ensure optimum suction power.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)