• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita 199483-0 BL 1850B + DC18RD Tool battery and charger 18 V 5 Ah Li-ion

EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 499.00 / piece)
€ 499.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Charging duration: 45 min
  • Power 90 Wh
Product type

Tool battery and charger

Battery voltage

18 V

Type

BL 1850B + DC18RD

Capacity (mAh, Ah)

5 Ah

Technology

Li-ion

for brands

Makita

Rechargeable

Yes

Size

Non-standard rechargeable

Height

100.0000 mm

Width

330.0000 mm

Weight

640 g

Dim

(W x H) 330.0000 mm x 100.0000 mm

No. of power packs included

4

Factory colour

Black

UKCA

yes

Documents & Downloads

Information

Test Summary Report 2386227 Makita 199483-0 BL 1850B + DC18RD Tool battery and charger 18 V 5 Ah Li-ion

Security datasheet

Security datasheet 2386227 Makita 199483-0 BL 1850B + DC18RD Tool battery and charger 18 V 5 Ah Li-ion

Description

Scope of delivery

  • 4x batteries BL1850B 5.0 Ah
  • 1 double quick charger DC18RD
  • This text is machine translated.

More interesting products

(*All information is plus legal VAT)