• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita 199664-6 Dust vacuuming 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 75.99 / piece)
€ 75.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Dust container volume max. 0.4 l
Product type

Dust vacuuming

Dim

(L x W x H) 400 cm x 300 mm x 200 mm

Weight

1000 g

Width

300 mm

Height

200 mm

Length

400 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3349526 Makita 199664-6 Dust vacuuming 1 pc(s)

Description

For an effective dust extraction when drilling in dry materials, including HEPA filter.
With large dust container for longer period of operation between cleaning processes. The dust container is transparent and thus enables a quick control of the filling level.

This text is machine translated.

What kind of Power Drill Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)