• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita 199844-4 199844-4 Pipe

EAN:
Part number:
Item no:
Dispatches on Mon 23 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Pipe

Content

1 pc(s)

Length

465 mm

(Ø)

32 mm

Weight

136 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3431955 Makita 199844-4 199844-4 Pipe

Description

Makita suction pipe straight Alu 199844-4. Ø 32 mm. Length 465 mm

This text is machine translated.

What kind of Vacuum Cleaner Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)