• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita 418919-3 418919-3 Crevice tool 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Crevice tool

Dim

(L x W x H) 125 x 27 x 27 mm

Length

125 mm

Width

27 mm

Height

27 mm

Weight

11 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3431532 Makita 418919-3 418919-3 Crevice tool 1 pc(s)

Description

Suitable for M4000 and MT401 blowers.

This text is machine translated.

What kind of Pressure Washer Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)