• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita 451244-9 451244-9 Vacuum cleaner tube

EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.99 / piece)
€ 3.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Diameter 28 mm
  • Length: 465 mm
Product type

Vacuum cleaner tube

Content

1 pc(s)

Width

28 mm

Length

465 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3349978 Makita 451244-9 451244-9 Vacuum cleaner tube

Description

For instance, DCL181F, DCL182 OR CL108FD
Extension tube made of plastic in petrol for suction without clip-on protection.

This text is machine translated.

What kind of Vacuum Cleaner Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)