• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita 457030-6 Flat nozzle 135 mm

1/2
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Flat nozzle

Length

320 mm

Width

135 mm

Weight

147 g

Height

90 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3433023 Makita 457030-6 Flat nozzle 135 mm

Description

Suitable for petrol fans BHX2500, BHX2501 and PB252.4

This text is machine translated.

More interesting products

(*All information is plus legal VAT)