• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita 781213-9 781213-9 Single-ended open ring spanner

EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Single-ended open ring spanner

Length

96 mm

Width

19 mm

Height

4 mm

Weight

27 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3432707 Makita 781213-9 781213-9 Single-ended open ring spanner

Description

Single-ended open-ended spanner with a width across flats of 8 mm and a length of 95 mm .

This text is machine translated.

What kind of Single Open-End Spanners are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)