• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita 8352F0-3 Toolbox insert (L x W x H) 385 x 285 x 135 mm

EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Toolbox insert

Width

285 mm

Height

135 mm

Length

385 mm

Dim

(L x W x H) 385 x 285 x 135 mm

Weight

198 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3432081 Makita 8352F0-3 Toolbox insert (L x W x H) 385 x 285 x 135 mm

Description

Suitable for model RP2302FC07.

This text is machine translated.

What kind of Toolbox Inserts are you looking for?

More interesting products

(*All information is plus legal VAT)