• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita 837807-9 Toolbox insert (L x W x H) 375 x 285 x 90 mm

EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Toolbox insert

Width

285 mm

Height

90 mm

Length

375 mm

Dim

(L x W x H) 375 x 285 x 90 mm

Weight

170 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3431627 Makita 837807-9 Toolbox insert (L x W x H) 375 x 285 x 90 mm

Description

Suitable for hand circular saw HS6101, HS7101 and 5704R. Suitable for model HS6101J1.

This text is machine translated.

What kind of Toolbox Inserts are you looking for?

More interesting products

(*All information is plus legal VAT)