• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita additional side handle kpl. 194684-5 Makita 194684-5

EAN:
Part number:
Item no:
Dispatches on Mon 23 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Extra lateral handle

Content

1 pc(s)

Width

68 mm

Length

170 mm

Height

51 mm

Weight

374 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3433734 Makita additional side handle kpl. 194684-5 Makita 194684-5

Description

Suitable for angle grinder GA9020

This text is machine translated.

More interesting products

(*All information is plus legal VAT)