• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita B-07347 B-07347 Chisel 50 mm Total length 150 mm Hex shank 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Chisel

Chisel width

50 mm

Material suitability

Concrete

Total length

150 mm

Tool holder

Hex shank

Weight

182 g

Content

1 pc(s)

Length

150 mm

Width

50 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3432405 Makita B-07347 B-07347 Chisel 50 mm Total length 150 mm Hex shank 1 pc(s)

Description

The high-quality chisel has a width of 50 mm and a length of 150 mm. The chisel has a 19 mm 6-point mounting. Two cutting angles make it possible to chopping dried concrete. The chisel is spherical for additional strength and coated with clear paint to prevent corrosion for a longer life.

This text is machine translated.

What kind of Concrete Drill Bits are you looking for?

More interesting products

(*All information is plus legal VAT)