• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita B-48832 Groover Carbide metal Product size (Ø) 118 mm 1-piece

EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 159.99 / piece)
€ 159.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

  • Cutting width 14 mmNumber of teeth: 690° tooth angleTooth form: Specialized
Product type

Groover

Material

Carbide metal

Drill hole Ø

20 mm

Content

1 pc(s)

(Ø)

118 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2631954 Makita B-48832 Groover Carbide metal Product size (Ø) 118 mm 1-piece

Description

HM groove milling cutter 90° suitable for plate milling CA5000.

This text is machine translated.

What kind of Milling Machines are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)