• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Donau Elektronik 1716 Burr Carbide metal 2.7 mm Shank diameter 2.35 mm

EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.99 / piece)
€ 8.99
-33 %
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Burr

Material

Carbide metal

Shank Ø

2.35 mm

Ball diameter

2.7 mm

Content

1 pc(s)

Material properties

DLC coated

Material (details)

Diamond-coated

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 817835 Donau Elektronik 1716 Burr Carbide metal 2.7 mm Shank diameter 2.35 mm

Description

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 11.78€ 8.78*

What kind of Milling Machines are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)