• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Donau Elektronik 1680 Burr Cylindrical Product size (Ø) 6 mm Shank diameter 3 mm

EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Technical specifications

Product type

Burr

Type

Cylindrical

Shank Ø

3 mm

Content

1 pc(s)

(Ø)

6 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 817922 Donau Elektronik 1680 Burr Cylindrical Product size (Ø) 6 mm Shank diameter 3 mm

Description

Extra cutter of the Danube Electronics. Ø 6 mm cylinder.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 12.78*

What kind of Milling Machines are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)