• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita BL4025B - E Tool battery 40 V 2.5 Ah Li-ion

1/14
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

188 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 81.99 / piece)
€ 81.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

BATT.-BL4025 Li 40V 2.5Ah

  • With battery-charging status display

Technical specifications

Product type

Tool battery

Battery voltage

40 V

Type

BL4025B - E

Capacity (mAh, Ah)

2.5 Ah

Technology

Li-ion

for brands

Makita

Rechargeable

Yes

Size

Non-standard rechargeable

Height

65 mm

Width

77 mm

Length

118 mm

Weight

710 g

Dim

(L x W x H) 118 x 77 x 65 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3532310 Makita BL4025B - E Tool battery 40 V 2.5 Ah Li-ion

Description

XGT series Li-Ion battery with 40 V max. and a capacity of 2.5 Ah. With the DC40RA charger 80% in 19 minutes and fully charged in 28 minutes. Four green LEDs show the remaining capacity of the accumulator. The battery housing is designed for tough construction sites and meets the IP64 protection standard.

This text is machine translated.

Scope of delivery

  • 1 x batteries

More interesting products

(*All information is plus legal VAT)