• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita CC301DZ Tile cutter 85 mm 15 mm 12 V

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 139.99 / piece)
€ 139.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Technical specifications

Product type

Tile cutter

Features

w/o battery

Saw blade diameter

85 mm

Bore Ø

15 mm

Operating voltage

12 V

Cutting depth (max.) (45°)

16.5 mm

Cutting depth (max.) (90°)

25.5 mm

Length

31.3 cm

Width

17 cm

Height

12.5 cm

Dim

(L x W x H) 31.3 x 17 x 12.5 cm

Weight

1.9 kg

Idle speed

1600 U/min

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2316856 Makita CC301DZ Tile cutter 85 mm 15 mm 12 V

Description

Compact and light battery-operated glass and tile cutter with a speed of 1,600 rpm for dust-free cutting of tiles, glass and other hard materials. Equipped with a 0.5 liter water tank and 85 mm diamond disc, with a cutting depth of 25.5 mm.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 173.26*

What kind of Tile cutter are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)