• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita CE001GZ03 Cordless disc cutter Cutting depth (max.): 12.7 mm

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,149.00 / piece)
€ 1,149.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Makita cordless circular saw 2 x 40V max.

  • Active Feedback sensing technology
  • Particularly low vibration

Technical specifications

Product type

Cordless disc cutter

Disc diameter

35.5 mm

Cutting disc type

Diamond blade disc (continuous rim)

Bore Ø

20 mm

Cutting depth (max.)

12.7 mm

Width

27.2 cm

Height

43.3 cm

Depth

78.6 cm

Dim

(W x H x D) 27.2 x 43.3 x 78.6 cm

Weight

14.1

Sound pressure level

120 dBa

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3395810 Makita CE001GZ03 Cordless disc cutter Cutting depth (max.): 12.7 mm

User & Safety Instructions

User & Safety Instructions 3395810 Makita CE001GZ03 Cordless disc cutter Cutting depth (max.): 12.7 mm

Description

Suitable for wet cuts, the water supply hose runs inside the housing and is thus protected against damage from the outside.
AFT stops the engine when the machine is locked.

This text is machine translated.

Scope of delivery

  • 1/2" hose connector
  • Adapter ring set
  • Socket wrench 13-19

More interesting products

(*All information is plus legal VAT)