• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita CE002GZ01 Cordless disc cutter Cutting depth (max.): 12.7 mm

1/11
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,205.00 / piece)
€ 1,205.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

  • Battery voltage 2 x 40 V
  • Idling speed 4200 min⁻¹
Product type

Cordless disc cutter

Disc diameter

35.5 mm

Bore Ø

25.4 mm

Cutting depth (max.)

12.7 mm

Width

27.2 cm

Height

48.7 cm

Depth

82.5 cm

Dim

(W x H x D) 27.2 x 48.7 x 82.5 cm

Weight

13.5 kg

Sound pressure level

117 dBa

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2986594 Makita CE002GZ01 Cordless disc cutter Cutting depth (max.): 12.7 mm

User & Safety Instructions

User & Safety Instructions 2986594 Makita CE002GZ01 Cordless disc cutter Cutting depth (max.): 12.7 mm

Description

Powerful rechargeable battery-cutting grinder for dry-cut. With connection for a dust extraction and AWS for automatic start of a Bluetooth coupled vacuum cleaner. AFT stops the engine when the machine is locked.

This text is machine translated.

Features

  • The auto-start wireless system (AWS) connects to the HER vacuum cleaner via Bluetooth
  • AFT (Active Feedback Sensing Technology) stops the engine when the tool is locked
  • Particularly low vibrations protect the user
  • Deep discharge protection. The device switches off automatically when the battery is almost empty.

Scope of delivery

  • Cordless disc cutter
  • With no rechargeable battery
  • Without charger

More interesting products

(*All information is plus legal VAT)