• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Einhell Professional TP-CO 18/76-C Li BL - Solo Cordless disc cutter Cutting depth (max.): 16 mm

1/11
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

16 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 99.99 / piece)
€ 99.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Einhell professional cordless isolating grinder TP-CO 18/76-C Li BL - Solo

  • Member of the Power X-Change family, 1x 18 V battery required
  • Brushless motor - more Power and longer running time
  • Brushless – 10 years motor guarantee after registration
  • Speed electronics to suit the material
  • LED light for optimum visibility even in narrow spaces

Technical specifications

  • Rated speed 20000 min-1
  • Max. disc diameter 76 mm
  • Thread of the recording spindle: M5
  • Speed control version: Infinitely variable
Product type

Cordless disc cutter

Cutting depth (max.)

16 mm

Width

25.7 cm

Height

12.5 cm

Depth

12.7 cm

Dim

(W x H x D) 25.7 x 12.5 x 12.7 cm

Weight

740 g

Sound pressure level

101 dBa

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3438633 Einhell Professional TP-CO 18/76-C Li BL - Solo Cordless disc cutter Cutting depth (max.): 16 mm

Warranty Terms

Warranty Terms 3438633 Einhell Professional TP-CO 18/76-C Li BL - Solo Cordless disc cutter Cutting depth (max.): 16 mm

Description

The Einhell professional cordless isolating grinder TP-CO 18/76-C Li BL-Solo is a handy all-rounder for the demanding handyman. The small and light tool separates metal, tiles and stone faster and simpler than many larger angle grinder. The 18 V isolating grinder is member of the Power X-CHANGE family and can be combined with all batteries and chargers of the system family. The device is powered by an Einhell brushless motor. This brushless motor offers more power and a longer operating time than the conventional carbon brush motors. After online registration, 10 years warranty applies on the brushless motor. The cutter can be used with 76 mm diameter cutting discs. The depth of cut can be adjusted for correct work up to max. 16 mm without the need for tools. The handy cutter comes with adjustable speed and integrated LED light for an optimum view of the cutting area. For adjustment to any working position, the rotating separator screen can be adjusted quickly and without any additional tool. Built-in dust protection grilles protect the inside of the cutter against contamination and, in combination with the intelligent air guide, extend the life of the unit. For easy cleaning, the grilles can be removed. For maximum safety in use, the restart protection system and the motor brake ensure the quick stop of the blade. To replace the cutting disc, an Allen key for the spindle lock is placed directly on the device. The Einhell professional cut-off wheel is supplied with a diamond cutting wheel for tiles and three thin metal cutting discs. Supplied without battery and charger. These are available separately.

This text is machine translated.

Features

  • Light, compact form for rapid application
  • Tool-free, quick adjustment of cutting depth
  • Rotating protection for more flexibility
  • Removable dust protection grid
  • Motor brake for quick standstill of the cutting disk
  • Restart protection for safety and device protection
  • With 6 bits. Inner hexagonal key for changing the disk
  • Incl. 1x diamond cutting disc for tiles
  • Incl. 3x thin cutting discs for metal

Scope of delivery

  • 1x disc protection; 1x diamond cutting disc; 1x thin cutting disc; 1x internal hexagon

Hints

Battery and charger not included (sold separately)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 240.96*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)