• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita CG100DZXK Cartridge gun CG100DZXK 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Thu 26 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 305.00 / piece)
€ 305.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Discharge pressure: 500 kg
  • cartridge holder: 300 ml
  • tube holder: 600 ml
  • weight with battery pack: 2.5 kg
  • nominal voltage: 10.8 V
Product type

Cartridge gun

Content

1 pc(s)

Length

538 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2316838 Makita CG100DZXK Cartridge gun CG100DZXK 1 pc(s)

Description

Cartridge gun for 310 ml cartridges and 600 ml hose bag. 5 speeds can be set for different materials and width of the output quantity. This light and compact device is an ideal choice for sealing and gluing.

This text is machine translated.

What kind of Adhesives & Glue Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)