• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita DCG180RYEX Cartridge gun DCG180RYEX 1 pc(s)

1/25
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 579.00 / piece)
€ 579.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Discharge pressure: 500 kg
  • cartridge: 310 ml
  • bag: 600 ml
  • battery capacity: 1.5 Ah
  • weight with battery pack: 3 kg
  • nominal voltage: 18 V.
Product type

Cartridge gun

Content

1 pc(s)

Length

538 mm

Height

281 mm

Width

108 mm

Weight

8160 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2316968 Makita DCG180RYEX Cartridge gun DCG180RYEX 1 pc(s)

Description

A professional cartridge gun for large amounts of sealant, glue and cartridges. With five speeds adjustable for different materials and width of output quantity. Ideal support for sealing and gluing.

This text is machine translated.

What kind of Adhesives & Glue Accessories are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.