• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita D-07347 Douglas & Irwin bits 8 mm Total length 250 mm Cylinder shank 1 pc(s)

Product type
Douglas & Irwin bits
Drill hole Ø
8 mm
Material suitability
Wood
Tool holder
Cylinder shank
Shank Ø
6.8 mm
EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.29 / piece)
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Working length 180 mm
  • Mounting system: Cylindrical shaft
  • Double-sided drill: No.
  • Diameter 8 mm
  • Diameter of drill 8 mm
  • Suitable for: Wood
  • Total length: 250 mm.
  • Length 250 mm
  • With center drill bit: No.
  • Shaft size 6.8 mm
  • Shaft with flat end: No.
Product type

Douglas & Irwin bits

Drill hole Ø

8 mm

Material suitability

Wood

Tool holder

Cylinder shank

Shank Ø

6.8 mm

Content

1 pc(s)

Working length

180 mm

Total length

250 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3350064 Makita D-07347 Douglas & Irwin bits 8 mm Total length 250 mm Cylinder shank 1 pc(s)

Description

Snake drill Ø 8.0mm with a total length of 250mm
Douglas & Irwin bits Ø 8.0mm with center tip and pre-cutter for clean and precise holes. The threaded screw tip automatically pulls the drill bit into the workpiece, providing a fast, easy-to-use self-thrust. The drill has a hexagonal shaft with a diameter of 6.8 mm and has a total length of 250 mm.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)