• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita D-07353 Douglas & Irwin bits 10 mm Total length 250 mm Hex shank 1 pc(s)

Product type
Douglas & Irwin bits
Drill hole Ø
10 mm
Material suitability
Wood
Tool holder
Hex shank
Shank Ø
8.5 mm
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Douglas & Irwin bits

Drill hole Ø

10 mm

Material suitability

Wood

Tool holder

Hex shank

Shank Ø

8.5 mm

Content

1 pc(s)

Working length

180 mm

Total length

250 mm

(Ø)

10 mm

Weight

0.1010 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3432816 Makita D-07353 Douglas & Irwin bits 10 mm Total length 250 mm Hex shank 1 pc(s)

Description

Douglas & Irwin bits Ø 10.0 mm with centering tip and pre-cutter for clean and precise holes. The threaded screw tip automatically pulls the drill bit into the workpiece, providing a fast, easy-to-use self-thrust. The drill bit has a hexagonal shaft with a diameter of 8.5 mm and has a total length of 250 mm.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)