User & Safety Instructions 3432830 Makita D-07593 Douglas & Irwin bits 16 mm Total length 450 mm Hex shank 1 pc(s)
Description
Snake drill Ø 16.0mm with centering tip and pre-cutter for clean and precise holes. The threaded screw tip automatically pulls the drill bit into the workpiece, providing a fast, easy-to-use self-thrust. The drill bit has a hexagonal shaft with a diameter of 10.5mm and has a total length of 450 mm.
This text is machine translated.
Description
Snake drill Ø 16.0mm with centering tip and pre-cutter for clean and precise holes. The threaded screw tip automatically pulls the drill bit into the workpiece, providing a fast, easy-to-use self-thrust. The drill bit has a hexagonal shaft with a diameter of 10.5mm and has a total length of 450 mm.